2315855-6
MSD,REC HSG ASSY,630A,V0,M8
Enhance the performance of your automotive, truck, bus, or off-road vehicle with this meticulously designed MSD REC HSG ASSY. Crafted with premium materials, this 630A housing assembly ensures optimal connectivity and durability. Featuring a vibrant orange hue, it not only stands out but also meets stringent safety standards with a V0 fire rating. With RoHS compliance and an IP2XB rating for dust protection, you can trust in the quality and reliability of this essential automotive connector accessory. Upgrade your vehicle's electrical system with confidence and precision.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2315855-6 |
Color: | Orange |
IP Rating: | IP2XB |
Product: | Automotive, Truck, Bus, & Off-Road Housings |
SKU: | AMP2315855-6 |
Body Material: | PA GF |
Contact Current Rating (Max): | 250 A |
Height: | 83.4 mm |
Length: | 110 mm |
Width: | 110 mm |
Nominal Voltage Architecture: | 750 V |
UL Flammability Rating: | UL 94V-0 |
Circuit Application: | Power |
Operating Temperature Range: | -40 - 65 °C / -40 - 149 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |