2316102-2
2P,2MM,REC,HSG,SR,CRIMP,PLAIN,BOX
Power up your connections with this 2A housing connector, designed for optimal performance. Crafted from durable liquid crystal polymer in sleek black, it's built to last in any environment, with an operating temperature range of -40 to 125°C (-40 to 257°F). Featuring a cable mount for easy installation, this connector is perfect for signal applications. With a pitch of 2mm (.079 in) and accommodating wire sizes of 24-30 AWG, it offers versatile connectivity options. RoHS compliant and suitable for wire-to-board setups, it's a reliable choice for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2316102-2 |
Amperage: | 2 A |
Connector Type: | Housing |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp Snap-In |
Pitch: | .079 in, 2 mm |
Row Spacing: | .079 in, 2 mm |
Number of Positions: | 2 |
Housing Color: | Black |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Wire Size: | 24 - 30 AWG |
Connector System: | Wire to Board |
Mating Retention: | Without |
Connector and Housing Type: | Receptacle |
Operating Voltage: | 125 V |
SKU: | AMP2316102-2 |
series: | AMPMODU 2 mm |
Contact Retention Within Housing: | With |
Insulation Resistance: | 1000 MΩ |
UL Rating: | Recognized |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Panel Mount Feature: | Without |
PCB Mount Alignment: | Without |
Contact Retention Type Within Housing: | Locking Lance |
Connector & Contact Terminates To: | Wire & Cable |
Sealable: | No |
Supplier Product: | Wire-to-Board Connector Assemblies & Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |