2316366-2

Heilind Number:AMP2316366-2
Manufacturer:TE Connectivity
Manufacturer Number:2316366-2
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPM 3A POWER LOGO R&G 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2316366-2
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP2316366-2

Detailed Description

Elevate your power control setup with our AV19 SPM 3A Push Button Switch, featuring a striking red and green LED logo for enhanced visibility. Designed for seamless integration into panels, this switch offers a vertical mount angle and a durable construction with copper contact material and silver plating. Its SPST contact configuration ensures reliable performance, while the round actuator allows for easy operation. Rated for 24V and 3A, it's perfect for a variety of applications. Plus, with RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your control system with this cutting-edge push button switch.