2316531-7

Heilind Number:AMP2316531-7
Manufacturer:TE Connectivity
Manufacturer Number:2316531-7
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 3A MOVING RING R&G 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2316531-7
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP2316531-7

Detailed Description

Elevate your control panel with the AV19 SPL 3A Moving Ring Push Button Switch. Designed for seamless operation, this switch features a vertical mount angle, SPST contact configuration with silver-plated copper contacts, and a round actuator for easy on-off functionality. With a rated voltage of 250 VAC and RoHS compliance, it ensures reliable performance while meeting environmental standards. Illuminate your setup with its built-in light, adding both style and functionality to your control system. Upgrade to the AV19 SPL for a premium switching experience.