| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2316542-2 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2316542-2 |
2316542-2
| Heilind Number: | AMP2316542-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2316542-2 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your control panel with the AV19 SPM 3A SPOT LOGO R&G 24V Push Button Switch. Crafted with premium copper contacts plated in silver, this switch ensures reliable performance and longevity. Featuring an illuminated round actuator, it offers easy visibility and intuitive operation. With a vertical mount angle and SPST contact configuration, it seamlessly integrates into your setup. Rated for 250 VAC and RoHS compliant, it guarantees safety and environmental responsibility. Upgrade to this high-quality switch for enhanced functionality and style.

