2317023-1

Heilind Number:AMP2317023-1
Manufacturer:TE Connectivity
Manufacturer Number:2317023-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

6pos MQS .63 header 90deg SMD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2317023-1
Color:Black
Series:MQS
Number of Rows:1
Mount Type:Panel
Termination Method:Surface Mount
Maximum Operating Temperature:135 °C, 275 °F
Pitch:.1 in, 2.54 mm
Voltage:12 V DC
Package Quantity:350
Contact Amperage:7.5 A
Number of Positions:6
Mount Orientation:Horizontal/90°
GPL:N04
Operating Temperature Range:-40 - 135 °C, -40 - 275 °F
Circuit Application:Signal
Shielded:No
PCB Retention:Without
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M185
Number of Signal Positions:6
Tab Width:.024 in, .62 mm
Connector System:Wire to Board
Rated Voltage:12 VDC
ECCN:EAR99
Connector Width:20.55 mm, .809 in
PCB Mount Alignment:With
Length:20.95 mm, .824 in
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Connector Code :A
Tab Thickness:.024 in, .62 mm
Interface Number:114-18063-148, 114-18063-19
Packaging Type:Tape & Reel
Hybrid Header:No
Profile Height From PCB:.311 in, 7.9 mm
Material Flammability Standard:UL 94-HB
Part Aliases:2317023-1
SKU:AMP2317023-1

Detailed Description

Enhance automotive connectivity with this durable black MQS connector. Designed for surface mount installation on panels, it features six positions for secure signal transmission. With a high operating temperature range of -40 to 135°C (-40 to 275°F) and a voltage rating of 12V DC, it ensures reliable performance in demanding environments. The UL 94-HB material flammability standard compliance, along with a contact amperage of 7.5A, guarantees safety and efficiency. Measuring just .824 inches in length and .809 inches in width, it offers a compact solution for wire-to-board connections. This RoHS-compliant connector, packaged in tape & reel format, is ideal for automotive applications requiring robust and reliable power delivery.