2317570-3

Heilind Number:AMP2317570-3
Manufacturer:TE Connectivity
Manufacturer Number:2317570-3
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 SPM 3A MOVING RING R&B 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2317570-3
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP2317570-3

Detailed Description

Enhance your control panel with the AV22 SPM 3A Moving Ring R&B Push Button Switch. Designed for seamless operation, this switch features a 12V amperage and a vertical mount angle for easy installation. Crafted with copper contact material and silver plating, it ensures reliable performance. The SPST contact configuration and round actuator type offer simple, efficient functionality. With an illumination option and ROHS compliance, this switch is suitable for a variety of applications, providing a rated voltage of 250 VAC. Upgrade your setup with this high-quality push button switch.