2317570-5

Heilind Number:AMP2317570-5
Manufacturer:TE Connectivity
Manufacturer Number:2317570-5
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 SPM 3A MOVING RING R&Y 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2317570-5
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP2317570-5

Detailed Description

Enhance your control panel with the AV22 SPM 3A Moving Ring Push Button Switch. Featuring a vibrant red and yellow illumination, this switch adds both functionality and style. The copper contact material with silver plating ensures reliable performance, while the vertical mount angle offers easy installation. With a SPST contact configuration and round actuator type, it provides seamless operation for your applications. Rated for 250VAC, it's suitable for a variety of environments. Plus, with RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your panel with the AV22 SPM 3A Moving Ring Push Button Switch.