2318136-8
TWO-PIECE POKE-IN, 8MM HEADER, 8 POS
Introducing the BUCHANAN WireMate Two-Piece Poke-In Series, featuring an 8mm header with 8 positions for efficient board-to-component connectivity. This industrial-grade connector, suitable for power applications, offers a maximum amperage of 5A and a voltage rating of 250VAC. With a wide operating temperature range of -40 to 105°C, it ensures reliable performance in various environments. Designed for easy installation on printed circuit boards, this connector is RoHS compliant, making it a sustainable choice for your projects. Trust in the quality and durability of the BUCHANAN WireMate series for seamless connectivity solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2318136-8 |
Series: | BUCHANAN WireMate Two-Piece Poke-In Series |
Amperage: | 5 A |
Gender: | Header |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Pitch: | 8 mm |
Voltage: | 250 VAC |
Contact Amperage: | 5 A |
Number of Positions: | 8 |
GPL: | K84 |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L974 |
Connector System: | Board-to-Component |
ECCN: | EAR99 |
Part Aliases: | 2318136-8 |
SKU: | AMP2318136-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |