| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2322290-1 |
| Series: | Generation Y Connector System |
| Number of Rows: | 2 |
| Pitch: | 3.4 mm |
| Number of Positions: | 18 |
| Connector Position Assurance Capable: | Yes |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP2322290-1 |
2322290-1
| Heilind Number: | AMP2322290-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2322290-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Generation Y Connector System, a cutting-edge solution for automotive, truck, bus, and off-road applications. With two rows and 18 positions, this high-performance connector offers seamless connectivity in demanding environments. Featuring a pitch of 3.4mm and compatibility with conn_pos_assurance_capable accessories, it ensures reliable and secure connections. Additionally, the RoHS compliance guarantees environmental responsibility. Trust in the Generation Y Connector System for efficient and durable power distribution in your vehicles.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2098762-1 | ![]() |


