2322912-8
STD TIMER PLUG HSG 8P GEH
Enhance your power circuit with this standard timer plug housing, featuring a durable PA 6/6 construction in a striking blue hue. With a single row design, it offers easy cable mount installation for seamless integration. The 8-position layout, terminated through crimping, ensures efficient connectivity. Operating within a wide temperature range from -40 to 105°C (-40 to 221°F), it guarantees reliable performance in various environments. RoHS compliant, this inline connector housing is a quality solution for wire-to-board applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2322912-8 |
Connector Type: | Housing |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .196 in, 5 mm |
Contact Type: | Tab |
Number of Positions: | 8 |
Housing Color: | Blue |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Layout: | Inline |
Connector System: | Wire to Board |
Mating Retention: | With |
Connector and Housing Type: | Plug |
SKU: | AMP2322912-8 |
Connector & Contact Terminates To: | Wire & Cable |
Sealable: | No |
Supplier Product: | Wire-to-Board Connector Assemblies & Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |