2328823-3
LUMAWISE S 80MM DIA DOME SMOKE GRAY TALL
Enhance your lighting setup with this LUMAWISE S 80MM DIA Dome in Smoke Gray Tall. Designed for durability and longevity, this connector features a natural housing color and a Zhaga keying for secure installation. With a sealable design and IP dust and water sealing levels of 6, it ensures reliable performance in various environments. Its industrial-grade construction and RoHS compliance make it a sustainable choice for your lighting needs. Upgrade with confidence, knowing that this connector meets stringent quality and safety standards.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2328823-3 |
Series: | LUMAWISE Endurance S |
Keying: | Yes |
Number of Positions: | 1 |
Housing Color: | Natural |
GPL: | Z23 |
Operating Temperature Range: | -40 - 90 °C |
Sealable: | Yes |
GPL Description: | Industrial |
Product Code: | X538 |
ECCN: | EAR99 |
Height: | 58.43 mm |
Contact Removal Style: | No |
Compatible With RF Cable Type: | 80 mm |
Lighting Product Type: | Connector |
IP Dust Sealing Level: | 6 |
IP Water Sealing Level: | 6 |
Standards Met: | Zhaga |
Part Aliases: | 2328823-3 |
SKU: | AMP2328823-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |