2329013-2
LUMAWISE 40MM DIA DOME SMOKE GRAY TALL
Enhance your lighting setup with the LUMAWISE Endurance S series, featuring a sleek 40mm diameter dome in smoke gray. This tall and durable connector, designed for industrial use, ensures reliable performance in a wide operating temperature range from -40 to 90 °C. With Zhaga keying and a sealable construction, it offers secure connectivity in any environment. RoHS compliant and crafted for lead-free solder processes, it upholds strict quality and environmental standards. Elevate your lighting system with this essential component, perfect for a range of applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2329013-2 |
Series: | LUMAWISE Endurance S |
Keying: | Yes |
Number of Positions: | 1 |
Housing Color: | Gray |
GPL: | Z23 |
Operating Temperature Range: | -40 - 90 °C |
Sealable: | Yes |
GPL Description: | Industrial |
Product Code: | X538 |
ECCN: | EAR99 |
Height: | 39.25 mm |
Contact Removal Style: | No |
Compatible With RF Cable Type: | 40 mm |
Lighting Product Type: | Connector |
IP Dust Sealing Level: | 6 |
IP Water Sealing Level: | 6 |
Standards Met: | Zhaga |
Part Aliases: | 2329013-2 |
SKU: | AMP2329013-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |