2329359-9

PB ON/OFF HC GRE M1 TERM IP68 500MM LHS

Easily control your devices with this durable push-button switch, designed for reliability in harsh environments. Featuring a green round actuator for easy visibility, it offers a convenient Off-(On), On-(Off) operation. With an IP68 rating and gold over silver contact plating, it ensures long-lasting performance even in demanding conditions. Suitable for panel mounting, this SPST switch has a vertical orientation and a 500mm LHS term for secure connection. Operating at a low amperage and compatible with various voltages, including 125 VAC and 50 VDC, it is both efficient and versatile. Designed with RoHS compliance in mind, it meets environmental standards for added peace of mind. Perfect for a range of applications, from industrial machinery to consumer electronics. Choose this push-button switch for dependable control in any setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2329359-9
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold over Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Green
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2329359-9
series:Alcoswitch PB7
Actuator Material:Polyamide
Actuator Profile:Extended
Bushing Style:Threaded
Bushing Thread Size:M12 x .75
Case Material:Diallyl Phthalate (DAP)
Detent Style:Audible
Ganged:No
Number of Actuators:Single
Snap Action:Without
Support Bracket:Without
Tactile:No
ESD Grounding Terminal:Without
Process Sealed:Yes
Switch Type:Pushbutton
Dust Proof:Yes
Push Button Switch Product Type:Switch
Supplier Product:Push Button Switches
Part Alias:2329359-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: