2329383-3
PB OFF/ON FC YLW M1 TERM. IP68
Easily control your electrical circuits with this durable PB OFF/ON FC Yellow Push Button Switch. Featuring a reliable SPST contact configuration and a round actuator for smooth operation, this switch offers convenient Off-(On) functionality. With a sleek panel mount design and IP68 rating, it's suitable for a variety of applications. The gold over silver contact plating ensures optimal conductivity, while the rated voltage of 125 VAC, 32 VAC, and 50 VDC guarantees compatibility with different power sources. RoHS compliant, this switch is both high-performing and environmentally friendly. Elevate your switching needs with this versatile and long-lasting push button switch.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2329383-3 |
Amperage: | .12 A |
Mount Type: | Panel |
Contact Plating: | Gold over Silver |
Mount Angle: | Vertical |
Illumination: | No |
Contact Configuration: | SPST |
Actuator Type: | Round |
Switch Operation: | Off - (On), On - (Off) |
Actuator Color: | Yellow |
Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
SKU: | AMP2329383-3 |
series: | Alcoswitch PB6 |
Actuator Material: | Polyamide |
Actuator Profile: | Flush |
Bushing Style: | Threaded |
Bushing Thread Size: | M12 x .75 |
Case Material: | Diallyl Phthalate (DAP) |
Detent Style: | Audible |
Ganged: | No |
Number of Actuators: | Single |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | No |
ESD Grounding Terminal: | Without |
Process Sealed: | Yes |
Switch Type: | Pushbutton |
Dust Proof: | Yes |
Push Button Switch Product Type: | Switch |
Supplier Product: | Push Button Switches |
Part Alias: | 2329383-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |