PB6B2FM7M1CAL00S500

PB OFF/ON FC BLU M1 TERM IP68 500MM L

This blue momentary push button switch offers reliable performance in demanding environments, with an IP68 rating for dust and water resistance. Featuring a panel mount design, it's ideal for industrial applications. The gold over silver contact plating ensures efficient conductivity, while the SPST configuration and off-(on)/on-(off) operation provide versatile functionality. With a low amperage requirement and compatibility with various voltage levels, this switch is suitable for a range of electronic systems. RoHS compliant, it meets environmental standards for sustainable manufacturing. Upgrade your control panel with this durable and high-performance push button switch.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity PB6B2FM7M1CAL00S500
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold over Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Blue
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2329384-5
series:Alcoswitch PB6
Actuator Material:Polyamide
Actuator Profile:Flush
Bushing Style:Threaded
Bushing Thread Size:M12 x .75
Case Material:Diallyl Phthalate (DAP)
Detent Style:Audible
Ganged:No
Number of Actuators:Single
Snap Action:Without
Support Bracket:Without
Tactile:No
ESD Grounding Terminal:Without
Process Sealed:Yes
Switch Type:Pushbutton
Dust Proof:Yes
Push Button Switch Product Type:Switch
Supplier Product:Push Button Switches
Part Alias:2329384-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: