2329387-4

PB OFF/ON FC BLK M1 TERM GRE LED IP68

Enhance your control panel with this rugged push button switch, designed for durability and reliability in demanding environments. Featuring a sleek black housing and a round actuator, this switch offers a comfortable and intuitive user experience. With an IP68 rating and gold over silver contact plating, it ensures optimal performance even in harsh conditions. The LED illumination adds a visual indicator, enhancing visibility in low-light settings. Operating at a maximum amperage of .12 A and rated for 125 VAC, 32 VAC, and 50 VDC, this switch is suitable for a variety of applications. RoHS compliant for environmental responsibility. Elevate your control system with this high-quality push button switch.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2329387-4
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold over Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Black
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2329387-4
series:Alcoswitch PB6
Actuator Material:Polyamide
Actuator Profile:Flush
Bushing Style:Threaded
Bushing Thread Size:M12 x .75
Case Material:Diallyl Phthalate (DAP)
Detent Style:Audible
Ganged:No
Number of Actuators:Single
Snap Action:Without
Support Bracket:Without
Tactile:No
ESD Grounding Terminal:Without
Process Sealed:Yes
Switch Type:Pushbutton
Dust Proof:Yes
Push Button Switch Product Type:Switch
Supplier Product:Push Button Switches
Part Alias:2329387-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: