2329386-6
PB ON/OFF FC BLK M1 TERM IP68 500MM LHS
Easily control power with this PB ON/OFF FC BLK M1 TERM push button switch. Featuring a durable construction with IP68 rating, it ensures reliable performance in various environments. The 500mm LHS cable provides flexibility for installation. With a low amperage of .12A and gold over silver contact plating, it offers efficient conductivity. The SPST configuration and round actuator in black make it easy to operate, while the vertical mount type is suitable for panel installation. Rated for 125VAC, 32VAC, and 50VDC, it is versatile for different power applications. RoHS compliant for environmental responsibility. Perfect for industrial and commercial use.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2329386-6 |
Amperage: | .12 A |
Mount Type: | Panel |
Contact Plating: | Gold over Silver |
Mount Angle: | Vertical |
Illumination: | No |
Contact Configuration: | SPST |
Actuator Type: | Round |
Switch Operation: | Off - (On), On - (Off) |
Actuator Color: | Black |
Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
SKU: | AMP2329386-6 |
series: | Alcoswitch PB7 |
Actuator Material: | Polyamide |
Actuator Profile: | Flush |
Bushing Style: | Threaded |
Bushing Thread Size: | M12 x .75 |
Case Material: | Diallyl Phthalate (DAP) |
Detent Style: | Audible |
Ganged: | No |
Number of Actuators: | Single |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | No |
ESD Grounding Terminal: | Without |
Process Sealed: | Yes |
Switch Type: | Pushbutton |
Dust Proof: | Yes |
Push Button Switch Product Type: | Switch |
Supplier Product: | Push Button Switches |
Part Alias: | 2329386-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |