2329388-7

PB OFF/ON FC RED M1 TERM RED LED IP68 50

Easily control power flow with this durable and versatile push button switch. Designed for seamless installation on panels, it features a convenient Off/(On) function with a bright red LED indicator for added visibility. Boasting a gold over silver contact plating, it ensures reliable conductivity, while its SPST configuration and vertical mount angle offer optimal performance. With a maximum amperage of 50 and compatibility with various voltage levels, including 125 VAC, 32 VAC, and 50 VDC, it's suitable for a wide range of applications. Plus, with RoHS compliance, you can trust in its environmental responsibility. Upgrade your setup with this high-quality switch for dependable operation.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2329388-7
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold over Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Red
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2329388-7
series:Alcoswitch PB6
Actuator Material:Polyamide
Actuator Profile:Flush
Bushing Style:Threaded
Bushing Thread Size:M12 x .75
Case Material:Diallyl Phthalate (DAP)
Detent Style:Audible
Ganged:No
Number of Actuators:Single
Snap Action:Without
Support Bracket:Without
Tactile:No
ESD Grounding Terminal:Without
Process Sealed:Yes
Switch Type:Pushbutton
Dust Proof:Yes
Push Button Switch Product Type:Switch
Supplier Product:Push Button Switches
Part Alias:2329388-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: