2330274-2

SSRDC SRS, PANEL MNT,25A,200V DC-DC I/P

Enhance the efficiency of your power management system with this SSRDC SRS Panel Mount Relay. Designed for seamless integration, this relay offers a 1 Form A (SPST-NO) contact arrangement, ensuring reliable operation. With a maximum output voltage of 200V DC and a wide input voltage range of 3.5-32VDC, it accommodates various power requirements. Featuring chassis mount termination with screws, it guarantees secure connectivity. Operating smoothly in temperatures ranging from -30 to 80°C, this relay is suitable for diverse environments. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your applications. Upgrade your power relay solutions with this high-performance device.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2330274-2
Mount Type:Chassis Mount
Output Type:DC
Maximum Output Voltage:200 V
Termination Type:Screws
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:3.5 - 32 VDC
SKU:AMP2330274-2
series:Potter & Brumfield SSRDC
Case Color:Black
Product Weight:145 g / 5.11 oz
Switch Arrangement:1 Form A (SPST-NO)
Dimensions (L x W x H) (Approximate):45 x 58 x 43.4 mm / 1.772 x 2.28 x 1.709 in
Insulation Initial Dielectric Between Contacts & Coil:1500 Vrms
Output Current Rating:25 A
Output Voltage Rating (DC Relays):200 VDC
Input Voltage Typical:3.5 - 32 VDC
Relay Housing Style:Hockey Puck
Coupling:Optical
R-Switch & slimSSR Relays:No
Power Relay Type:Solid State
Supplier Product:Power Relays
Part Alias:2330274-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: