| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2331356-1 |
| Amperage: | 100 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Mount Angle: | Right Angle |
| Actuator Type: | Plunger |
| Switch Operation: | Off - (On) |
| Actuator Material: | Thermoplastic |
| Actuator Color: | Black |
| Pole and Throw Configuration: | SPST |
| Rated Voltage: | 12 VDC |
| SKU: | AMP2331356-1 |
2331356-1
| Heilind Number: | AMP2331356-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2331356-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic device with this miniature surface mount switch, designed for seamless integration in compact spaces. Featuring a right-angle mount and a sleek black plunger, it offers a smooth and responsive tactile touch for effortless operation. With a low amperage rating of 100mA and a durable copper alloy contact material, it ensures reliable performance. Operating at a rated voltage of 12VDC, this switch is suitable for a variety of applications. Its RoHS compliance also guarantees environmentally friendly manufacturing. Upgrade your technology with this high-quality, versatile component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2331365-1 | ![]() | |
| TE Connectivity 2331370-1 | ![]() | |
| TE Connectivity 2331393-1 | ![]() | |
| TE Connectivity 2331394-1 | ![]() | |
| TE Connectivity 2331398-1 | ![]() |


