2333104-1

Heilind Number:AMP2333104-1
Manufacturer:TE Connectivity
Manufacturer Number:2333104-1
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

4POS,NANOMQS,REC HSG ASSY,COD A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2333104-1
Color:Black
Number of Rows:1
Pitch:1.8 mm
Number of Positions:4
Connector Position Assurance Capable:Yes
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP2333104-1

Detailed Description

Enhance the efficiency and reliability of automotive, truck, bus, and off-road electrical systems with this black housing connector. Designed for seamless integration, it features a single row with four positions, ensuring optimal connectivity. With a pitch of 1.8mm and compatibility with conn_pos_assurance, it guarantees secure and stable connections. This essential accessory is RoHS compliant, meeting industry standards for environmental responsibility. Trust in its quality and performance for all your automotive connector needs.