2334100-5
D-SUB CRIMP MALE 50 POS
Introducing a high-quality D-SUB CRIMP MALE connector, perfect for industrial applications. This 50-position plug features a durable Polybutylene Terephthalate - GF housing in sleek black, with a steel shell for added strength. The crimp termination method ensures secure connections, while the tin-plated shell and contacts offer reliable conductivity. With a contact amperage of 7A and UL 94V-0 flammability standard, this connector guarantees safety and performance. Operating in a wide temperature range of -55 to 125°C (-67 to 257°F), it's suitable for diverse environments. Whether for signal transmission or other circuit applications, this connector delivers exceptional quality and durability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2334100-5 |
Series: | Rail D-Sub Backshells |
Gender: | Plug |
Housing Material: | Polybutylene Terephthalate - GF |
Termination Method: | Crimp |
Shell Size: | 1 |
Contact Size: | 20 |
Shell Plating: | Tin over Copper |
Insert Material: | PBT GF |
Package Quantity: | 50 |
Contact Amperage: | 7 A |
Number of Positions: | 50 |
Housing Color: | Black |
GPL: | 135 |
Shield Material: | Steel |
Shield Plating Material: | Tin over Copper |
Shell Material: | Steel |
Packaging: | Package |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Shielded: | Yes |
Sealable: | No |
Mating Connector Lock Type: | Mounting Holes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
Mating Connector Lock: | With |
Grommets: | Without |
Grounding Indents: | Without |
Shell Type: | Full Metal Shell |
Insert Flammability Standard: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2334100-5 |
SKU: | AMP2334100-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |