2334531-2

Heilind Number:AMP2334531-2
Manufacturer:TE Connectivity
Manufacturer Number:2334531-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MBPLUS R/A HDR 20S + 6P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2334531-2
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:4
Voltage:60 V AC, 60 V DC
Contact Type:Pin
Row Spacing:2 mm
Contact Amperage:100 A
Housing Color:Black
Mount Orientation:Right Angle
GPL:E79
Packaging:Box & Tray
Contact Mating Area Plating:Gold
GPL Description:Data and Devices
Product Code:L843
Number of Power Positions:6
Number of Signal Positions:20
Connector System:Board to Board
Contact Termination Plating:Matte Tin
Connector Product Type:Header Assembly
ECCN:EAR99
Contact Retention:With
Connector and Housing Type:Plug Housing
Material Flammability Standard:UL 94V-0
Part Aliases:2334531-2
SKU:AMP2334531-2

Detailed Description

Elevate your power connectivity with this high-performance right-angle header assembly, featuring a 20S + 6P configuration for optimal signal transmission. Crafted with durable LCP housing material, this connector ensures long-lasting reliability in any application. With four rows and a 2mm row spacing, it offers versatile installation options. Meeting stringent UL 94V-0 flammability standards, it guarantees safety in use. Rated for 60V AC/DC and capable of carrying up to 100A, it's designed for efficient power delivery. The gold-plated contact mating area ensures low contact resistance, while matte tin termination plating offers excellent connectivity. RoHS compliant and lead-free solder capable, it's environmentally friendly. Whether for data or power transmission, this board-to-board connector is the perfect solution for your connectivity needs.