2335889-4

AMPLIMITE SZ 4 PLUG. 37 POS, ST STL SHEL

Experience reliable connectivity with the AMPLIMITE D-Sub Connector Series. This SZ 4 Plug features a durable steel shell, perfect for aerospace, defense, and marine applications. With 37 positions and a 2.77 mm pitch, it ensures secure signal transmission. Operating in extreme temperatures from -55 to 125°C (-67 to 257°F), it is built to withstand harsh environments. Its stainless steel construction and non-magnetic properties make it suitable for various industries. RoHS compliant and designed for easy cable-to-cable connection, this connector is essential for your electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2335889-4
Series:AMPLIMITE D-Sub Connector​
Amperage:7.5 A
Gender:Plug
Mount Type:Panel
Pitch:.108 in, 2.77 mm
Shell Size:4
Contact Type:Pin
Mount Hole Diameter:.115 - .125 in (2.92 - 3.18 mm)
Number of Positions:37
GPL:243
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:5066
Preloaded:No
Connector System:Cable-to-Cable
Connector Product Type:Connector
Non Magnetic:Yes
Retainer Clip Material:Stainless Steel
Front Shell Material:Stainless Steel
Rear Shell Material:Stainless Steel
Power Signal Coax Combination:No
Insert Arrangement:MS18276-1
NASA Qualification:No
Ultra-Lite Connector:No
Blind Mate:No
Part Aliases:2335889-4
SKU:AMP2335889-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: