2336490-3
D2970 HDR 90 DEGREE 3POSN 1ROW Sn
Enhance your connectivity solutions with the D2970 HDR 90 DEGREE 3POSN 1ROW Sn Terminal Block. Crafted for optimal performance, this black Dynamic 2000 Series component features a rugged copper alloy contact material and a 16A amperage rating, ensuring reliable power transmission. With a 5mm pitch and PCB mount design, it offers seamless integration into your setup. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F) and boasting a 300V AC rated voltage, this RoHS-compliant terminal block guarantees durability and safety. Perfect for various electronic applications, it's a must-have for your connector collection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2336490-3 |
Color: | Black |
Series: | Dynamic 2000 Series |
Amperage: | 16 A |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Block Type: | PCB Mount |
Number of Positions: | 3 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Rated Voltage: | 300 V AC |
SKU: | AMP2336490-3 |
Interlock: | With |
Contact Mating Area Plating Material: | Pre-Tin |
Contact Mating Area Plating Thickness: | 1 - 2 µm |
Contact Mount: | Through Hole |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Mounting Angle: | Right Angle |
Connector Mounting Type: | Board Mount |
Screwless Terminal Block: | Yes |
Circuit Application: | Power & Signal |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Wire-to-Board |
Sealable: | No |
Header Type: | Shrouded |
Terminal Block Connector Type: | Header |
Supplier Product: | PCB Terminal Blocks |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |