2336490-4
D2970 HDR 90 DEGREE 4POSN 1ROW Sn
Elevate your PCB connections with the D2970 HDR 90 DEGREE 4POSN 1ROW terminal block, a crucial component in the Dynamic 2000 Series. Designed for efficient power distribution, this black-colored block features durable copper alloy contacts capable of handling up to 16 A of current at 300 V AC. With a pitch of 5 mm (.197 in), it ensures secure mounting on your board. Operating seamlessly in temperatures ranging from -55 to 105 °C (-67 to 221 °F), it guarantees reliability in diverse environments. RoHS compliant and boasting a single row of four positions, this terminal block is essential for your connectivity needs in various industries.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2336490-4 |
Color: | Black |
Series: | Dynamic 2000 Series |
Amperage: | 16 A |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Block Type: | PCB Mount |
Number of Positions: | 4 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Rated Voltage: | 300 V AC |
SKU: | AMP2336490-4 |
Interlock: | With |
Contact Mating Area Plating Material: | Pre-Tin |
Contact Mating Area Plating Thickness: | 1 - 2 µm |
Contact Mount: | Through Hole |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Mounting Angle: | Right Angle |
Connector Mounting Type: | Board Mount |
Screwless Terminal Block: | Yes |
Circuit Application: | Power & Signal |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Wire-to-Board |
Sealable: | No |
Header Type: | Shrouded |
Terminal Block Connector Type: | Header |
Supplier Product: | PCB Terminal Blocks |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |