2336491-4
D2970 HDR 270 DEGREE 4POSN 1ROW Sn
Enhance your circuit connections with the D2970 HDR 270 DEGREE 4POSN 1ROW Sn Terminal Block. Part of the Dynamic 2000 Series, this black-colored block boasts a rugged construction and high-performance capabilities. With an amperage rating of 16 A and contact material made of Copper Alloy, it ensures reliable conductivity. Featuring a single row layout with four positions, it is ideal for various PCB mounting applications. Operating within a wide temperature range of -55 to 105 °C (-67 to 221 °F) and with a rated voltage of 300 V AC, it offers versatility and durability. RoHS compliant and meticulously crafted, this terminal block guarantees quality and compliance for your projects. Explore our range of connectors to discover more essential components for your electronic setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2336491-4 |
Color: | Black |
Series: | Dynamic 2000 Series |
Amperage: | 16 A |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Block Type: | PCB Mount |
Number of Positions: | 4 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Rated Voltage: | 300 V AC |
SKU: | AMP2336491-4 |
Interlock: | With |
Contact Mating Area Plating Material: | Pre-Tin |
Contact Mating Area Plating Thickness: | 1 - 2 µm |
Contact Mount: | Through Hole |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Mounting Angle: | 270° |
Connector Mounting Type: | Board Mount |
Screwless Terminal Block: | Yes |
Circuit Application: | Power & Signal |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Wire-to-Board |
Sealable: | No |
Header Type: | Shrouded |
Terminal Block Connector Type: | Header |
Supplier Product: | PCB Terminal Blocks |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |