2336494-4
D2970 HDR 180 DEGREE 4POSN 1ROW Sn
Enhance your PCB connectivity with the D2970 HDR 180 DEGREE 4POSN 1ROW Sn Terminal Block in sleek black. Designed for the Dynamic 2000 Series, this high-performance connector boasts a 16A amperage capacity and features one row of four contact positions, ensuring efficient power distribution. With its durable copper alloy contact material, it guarantees reliable conductivity. The 5mm (.197 in) pitch makes it easy to integrate into your circuitry, while its PCB mount design offers secure attachment. Operating flawlessly in temperatures ranging from -55 to 105 °C (-67 to 221 °F), and with a 300V AC rated voltage, it's suitable for a wide range of applications. Additionally, it complies with RoHS standards, making it an environmentally friendly choice. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2336494-4 |
Color: | Black |
Series: | Dynamic 2000 Series |
Amperage: | 16 A |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Block Type: | PCB Mount |
Number of Positions: | 4 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Rated Voltage: | 300 V AC |
SKU: | AMP2336494-4 |
Interlock: | With |
Contact Mating Area Plating Material: | Pre-Tin |
Contact Mating Area Plating Thickness: | 1 - 2 µm |
Contact Mount: | Through Hole |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Mounting Angle: | Vertical |
Connector Mounting Type: | Board Mount |
Screwless Terminal Block: | Yes |
Circuit Application: | Power & Signal |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Wire-to-Board |
Sealable: | No |
Header Type: | Shrouded |
Terminal Block Connector Type: | Header |
Supplier Product: | PCB Terminal Blocks |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |