2336682-1
2MM HM FEMALE ASSY, COL8
Introducing the Z-PACK 2mm HM Housing, a high-performance solution for your board-to-board connectivity needs. With five rows and 40 positions, this housing is designed for optimal signal transmission in demanding applications. Featuring a durable thermoplastic construction, UL 94V-0 rated for safety, and gold-plated contact mating areas, it ensures reliable performance even in harsh environments. The right-angle mount orientation and ground return shielding offer flexibility and enhanced signal integrity. With a data rate of 1 Gb/s and contact amperage of 1.5 A, it meets the requirements of high-speed data transmission. Whether for industrial or commercial use, this housing is the perfect choice for your PCB assembly projects. Rest assured, it is RoHS compliant, aligning with environmental regulations. Elevate your connectivity with the Z-PACK 2mm HM Housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2336682-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Thermoplastic |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .079, 2 mm |
Contact Type: | Socket |
Contact Amperage: | 1.5 A |
Number of Positions: | 40 |
Data Rate: | 1 Gb/s |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | , |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Mating Cycles: | 250 |
Shielded: | Yes |
Sealable: | No |
Ground Component Type: | Ground Return Shielding |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6250 |
Number of Columns: | 8 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Backplane |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Receptacle |
Rows Loaded: | A, B, C, D, E (All Positions) |
CompactPCI Designation: | None |
Crosstalk Version: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2336682-1 |
SKU: | AMP2336682-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |