2336713-2
SPRING FINGER 1.45H
Introducing our Spring Finger, a versatile component designed for power and signal circuit applications. Crafted with durable stainless steel, it features a precise contact length of 1.7 mm and width of 1.1 mm. With a contact amperage of 1.5 A and a number of positions for optimal connectivity, this C-Clip type spring finger is ideal for Board to Board connections. Its gold-plated contact mating area ensures reliable performance, even in rugged environments with an operating temperature range of -40 to 85°C (-40 to 185°F). Each package contains 8000 pieces, conveniently provided in tape & reel packaging for easy handling. Trust in the quality and efficiency of our Spring Finger for your electronic assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2336713-2 |
Contact Material: | Stainless Steel |
Contact Length: | .067 in, 1.7 mm |
Contact Width: | .043 in, 1.1 mm |
Package Quantity: | 8000 |
Contact Amperage: | 1.5 A |
Number of Positions: | 1 |
GPL: | K85 |
Packaging: | Tape & Reel |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | F211 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Height: | .057 in, 1.45 mm |
Scalable: | No |
Spring Finger Type: | Ultra Small - C-Clip |
Side Protected: | Yes |
Contact Working Range High: | .031 in, .8 mm |
Contact Working Range Low: | .045 in, 1.15 mm |
Part Aliases: | 2336713-2 |
SKU: | AMP2336713-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |