2337228-1

Heilind Number:AMP2337228-1
Manufacturer:TE Connectivity
Manufacturer Number:2337228-1
ECAD Model:
3D Model

Description:

TACT ULTRA JB 3.0X2.6X0.65 100GF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2337228-1
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Vertical
Illumination:No
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:100 g, 3.527 oz
Actuator Material:Silicone Rubber
Pole and Throw Configuration:SPST
Rated Voltage:12 VDC
SKU:AMP2337228-1

Detailed Description

Enhance your electronic devices with the TACT ULTRA JB 3.0X2.6X0.65 100GF Surface Mount Tactile Switch. Engineered for precision and durability, this switch features a stainless steel contact material and a reliable silicone rubber actuator. With a low actuation force of 100g, it offers a smooth and responsive operation. Ideal for vertical mounting, it ensures seamless integration into your applications. Operating at 12VDC and compliant with RoHS standards, it guarantees efficient performance while meeting environmental regulations. Upgrade your products with this high-quality tactile switch, perfect for off-(on) switch operation in various electronic devices.