| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2337229-1 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Mount Angle: | Vertical |
| Illumination: | No |
| Actuator Type: | Flush, Top |
| Switch Operation: | Off - (On) |
| Operating Force: | 160 g, 5.644 oz |
| Actuator Material: | Polyimide |
| Pole and Throw Configuration: | SPST |
| Rated Voltage: | 12 VDC |
| SKU: | AMP2337229-1 |
2337229-1
| Heilind Number: | AMP2337229-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2337229-1 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your tactile switch game with the TACT ULTRA JB 3.7X3.7X0.35 160GF. Designed for precise performance, this surface-mount switch boasts a 50mA amperage and a vertical mount angle. With a durable stainless steel contact material and a polyimide actuator, it offers reliable operation with an operating force of 160g. The SPST pole-and-throw configuration ensures seamless connectivity, while the flush, top actuator type adds convenience. RoHS compliant and rated for 12VDC, this switch is a high-quality choice for various applications. Illuminate your projects with its LED compatibility or opt for non-illuminated use. Upgrade your switches with this top-tier component, perfect for keyboards, industrial controls, and more.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337224-1 | ![]() | |
| TE Connectivity 2337225-1 | ![]() | |
| TE Connectivity 2337234-1 | ![]() | |
| TE Connectivity 2337234-2 | ![]() | |
| TE Connectivity 2337234-3 | ![]() |


