2337230-1

Heilind Number:AMP2337230-1
Manufacturer:TE Connectivity
Manufacturer Number:2337230-1
ECAD Model:
3D Model

Description:

TACT ULTRA TB 3.0X2.0X0.6 160GF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2337230-1
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Vertical
Illumination:No
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:160 g, 5.644 oz
Actuator Material:Polyimide
Pole and Throw Configuration:SPST
Rated Voltage:12 VDC
SKU:AMP2337230-1

Detailed Description

Enhance your electronic devices with the TACT ULTRA TB 3.0X2.0X0.6 160GF Surface Mount Tactile Switch. Featuring a durable stainless steel contact material and a reliable Polyimide actuator, this switch guarantees smooth and responsive operation. With a 50 mA amperage and a 12 VDC rated voltage, it offers efficient power management. The SPST pole and throw configuration and Off-(On) switch operation make it versatile for various applications. Boasting a vertical mount angle and a 160g operating force, it ensures stability and precision in every press. Designed for performance and longevity, this switch is RoHS compliant, making it a sustainable choice for your projects. Elevate your user experience with the TACT ULTRA TB 3.0X2.0X0.6 160GF Tactile Switch.