2337233-2

Heilind Number:AMP2337233-2
Manufacturer:TE Connectivity
Manufacturer Number:2337233-2
ECAD Model:
3D Model

Description:

TACT MICRO JB 4.8X4.8X0.55 P3.7 160GF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2337233-2
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Vertical
Illumination:No
Actuator Type:Flush, Top
Switch Operation:Off - (On)
Operating Force:160 g, 5.644 oz
Actuator Material:Polyimide
Pole and Throw Configuration:SPST
Rated Voltage:12 VDC
SKU:AMP2337233-2

Detailed Description

Enhance user interaction with the TACT MICRO JB 4.8X4.8X0.55 P3.7 160GF Surface Mount Tactile Switch. Designed for seamless integration, this switch offers a reliable 50 mA amperage for efficient performance. Crafted with stainless steel contacts and a durable polyimide actuator, it ensures long-lasting use, while the SPST pole-and-throw configuration guarantees precise functionality. With a rated voltage of 12 VDC and a low operating force of 160g, this switch is perfect for various applications. Its flush, top actuator design and vertical mounting angle provide versatility, and with RoHS compliance, it's environmentally friendly. Upgrade your tactile and keyboard switch experience with this high-quality component.