| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2342076-7 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 7 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .075 in, 1.9 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Closed End: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 2342076-7 |
| SKU: | AMP2342076-7 |
2342076-7
Specifications
Detailed Description
Power up your circuit with this high-quality terminal block, featuring a single row of seven positions for seamless connectivity. Designed for board mount applications, its durable polyamide housing ensures reliable performance even in high-temperature environments. With a pitch of 3.5mm, contact amperage of 11A, and voltage rating of 300V AC, this terminal block is perfect for power and signal applications. Its black housing color adds a sleek touch, while the tin plating on the contact mating area guarantees efficient conductivity. Operating smoothly between -40°C and 105°C, this RoHS-compliant block is ideal for industrial use, with lead-free solder processes making it environmentally friendly. Upgrade your setup with this essential Wire to Board connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284507-7 | ![]() |


