2342077-4
4POS HDR 90 DEG,HT,3.81MM PITCH,TL 1.9MM
Power up your connections with this high-performance terminal block, designed for efficient board mounting. With a robust amperage rating of 11 A and a voltage tolerance of 300 V AC, it ensures reliable power and signal transmission. Crafted with high temperature polyamide housing in a sleek black finish, this terminal block is not just durable but also visually appealing. Featuring a single row design with four positions, it offers convenient setup for your circuit applications. Its through-hole mount style and vertical orientation make installation a breeze, while the tin-plated contact mating area guarantees optimal conductivity. Operating seamlessly in a wide temperature range from -40 to 105 °C (-40 to 221 °F), this terminal block is suitable for industrial use. RoHS compliant and lead-free solder capable, it meets environmental standards without compromising on performance. Whether for wire-to-board or board-to-board connections, this shrouded header is the perfect choice for your electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2342077-4 |
Amperage: | 11 A |
Gender: | Header |
Housing Material: | High Temperature Polyamide |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | CuMg |
Pitch: | .15 in, 3.81 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | PCB Mount |
Contact Amperage: | 11 A |
Number of Positions: | 4 |
Housing Color: | Black |
GPL: | 124 |
Tail Length: | .075 in, 1.9 mm |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Header Type: | Shrouded |
Contact Mount Style: | Through Hole |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Part Aliases: | 2342077-4 |
SKU: | AMP2342077-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |