2342079-6
6POS HDR 90 DEG,HT,5.00MM PITCH,TL 2.6MM
Power up your connections with this high-quality terminal block, featuring a 15A amperage and 300V AC voltage for reliable performance. With a single-row design and 6 positions, it's perfect for board mounting in various applications. The durable high temperature polyamide housing in sleek black ensures long-lasting use, while the tin-plated contact mating area guarantees optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this RoHS-compliant terminal block is suitable for industrial lead-free solder processes, including reflow soldering up to 260°C. Upgrade your power and signal circuits with this efficient wire-to-board connector, offering superior performance and peace of mind.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2342079-6 |
Amperage: | 15 A |
Gender: | Header |
Housing Material: | High Temperature Polyamide |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | CuMg |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | PCB Mount |
Contact Amperage: | 15 A |
Number of Positions: | 6 |
Housing Color: | Black |
GPL: | 124 |
Tail Length: | .102 in, 2.6 mm |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Header Type: | Shrouded |
Contact Mount Style: | Through Hole |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Part Aliases: | 2342079-6 |
SKU: | AMP2342079-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |