2342082-4
4POS HDR ST, HT, 5.00MM PITCH, TL 2.6MM
Easily connect power and signal circuits with this 15 A header, featuring a single row design for efficient board mounting. Crafted with high temperature polyamide, it ensures durability in industrial settings. The four positions, each accommodating 15 A, offer reliable performance. With a voltage rating of 300 V AC, it's suitable for various applications. Tin-plated contact mating areas and lead-free solder processes guarantee optimal connectivity. Operating in temperatures ranging from -40 to 105°C, it's designed for versatility. This shrouded header in sleek black is RoHS compliant, making it environmentally friendly. Perfect for wire-to-board connections, it's an essential component for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2342082-4 |
Amperage: | 15 A |
Gender: | Header |
Housing Material: | High Temperature Polyamide |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | CuMg |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | PCB Mount |
Contact Amperage: | 15 A |
Number of Positions: | 4 |
Housing Color: | Black |
GPL: | 124 |
Tail Length: | .102 in, 2.6 mm |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Header Type: | Shrouded |
Closed End: | With |
Threaded Flange: | Without |
Contact Mount Style: | Through Hole |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Part Aliases: | 2342082-4 |
SKU: | AMP2342082-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |