2342082-6
6POS HDR ST, HT, 5.00MM PITCH, TL 2.6MM
Easily connect power and signal circuits with this high-quality terminal block. Designed for board mount installation, it features a durable black housing made of high-temperature polyamide, ensuring reliable performance even in harsh environments. With a contact amperage of 15 A and a maximum voltage of 300 V AC, it is suitable for various applications. The single-row layout with six positions allows for efficient wiring, while the tin-plated contact mating area ensures excellent conductivity. Operating within a wide temperature range from -40 to 105 °C, this terminal block is ideal for industrial use. RoHS compliant and lead-free solder capable, it meets high standards of environmental and safety regulations. Perfect for wire-to-board connections, it offers a secure and dependable solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2342082-6 |
Amperage: | 15 A |
Gender: | Header |
Housing Material: | High Temperature Polyamide |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | CuMg |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | PCB Mount |
Contact Amperage: | 15 A |
Number of Positions: | 6 |
Housing Color: | Black |
GPL: | 124 |
Tail Length: | .102 in, 2.6 mm |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Header Type: | Shrouded |
Closed End: | With |
Threaded Flange: | Without |
Contact Mount Style: | Through Hole |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Part Aliases: | 2342082-6 |
SKU: | AMP2342082-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |