2342084-5

5POS HDR ST, HT, 5.08MM PITCH, TL 2.6MM

Power up your electronic projects with this high-performance connector, designed for efficient signal transmission and power distribution. With a 15 A amperage rating and a voltage tolerance of 300 V AC, it ensures reliable operation even in demanding environments. The black housing, made of high temperature polyamide, guarantees durability and longevity. Featuring a vertical mount angle and board mount installation, it offers flexibility in integration. With five positions and a single row layout, it accommodates multiple connections with ease. Operating seamlessly in temperatures ranging from -40 to 105 °C (-40 to 221 °F), it is suitable for various industrial applications. The tin-plated contact mating area ensures optimal conductivity, while the RoHS compliance underscores our commitment to environmental responsibility. Upgrade your setup with this essential connector for seamless power and signal transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2342084-5
Amperage:15 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Contact Amperage:15 A
Number of Positions:5
Housing Color:Black
GPL:124
Tail Length:.102 in, 2.6 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:2342084-5
SKU:AMP2342084-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: