2342084-8
8POS HDR ST, HT, 5.08MM PITCH, TL 2.6MM
Power up your connections with this high-performance header, designed for efficient board mounting. Boasting a durable high temperature polyamide housing in sleek black, this connector ensures reliable operation even in extreme conditions, with an impressive voltage rating of 300 V AC. Featuring a single row with 8 positions, it offers ample connectivity for various applications. The contact material, CuMg, guarantees optimal conductivity, while the tin plating in the mating area enhances signal transmission. With a generous amperage capacity of 15 A and a wide operating temperature range from -40 to 105 °C (-40 to 221 °F), this header is perfect for power and signal circuits. Its through-hole mount style and wire-to-board connector system make installation a breeze, while its RoHS compliance underscores its commitment to environmental responsibility. Elevate your projects with this essential component for terminal blocks.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2342084-8 |
Amperage: | 15 A |
Gender: | Header |
Housing Material: | High Temperature Polyamide |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | CuMg |
Pitch: | .2 in, 5.08 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | PCB Mount |
Contact Amperage: | 15 A |
Number of Positions: | 8 |
Housing Color: | Black |
GPL: | 124 |
Tail Length: | .102 in, 2.6 mm |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Header Type: | Shrouded |
Contact Mount Style: | Through Hole |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Wire Protection: | With |
Part Aliases: | 2342084-8 |
SKU: | AMP2342084-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |