2342832-3

AVC16L FLAT S04 RGB R 500MM/2X3

Enhance your control panel with the AVC16L FLAT S04 RGB Push Button Switch. With a sleek 500mm/2X3 design, this switch offers both style and functionality. Featuring a durable epoxy seal, it ensures reliable performance in any setting. The vertical mount angle and SPST contact configuration make it easy to integrate into your setup. Illuminate your workspace with the vibrant RGB lighting, perfect for indicating power status or adding a pop of color. The round actuator and silver finish add a touch of sophistication, while the On-Off operation provides convenient functionality. With a rated voltage of 5-24 VDC and RoHS compliance, this switch is not only efficient but also environmentally friendly. Upgrade your control panel with this high-quality push button switch.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2342832-3
Amperage:1 A
Mount Type:Panel
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Actuator Color:Silver
Cap Color:Silver
Rated Voltage:5 - 24 VDC
SKU:AMP2342832-3
series:Alcoswitch AVC16
Actuator Force:0 g / 0 oz
Actuator Material:Steel
Actuator Profile:Flush
Bushing Style:Threaded
Bushing Thread Size:M16 x 1
Case Material:Stainless Steel
Ganged:No
Number of Actuators:1
Panel Cutout Size:16 (Diameter) mm / .63 (Diameter) in
ESD Grounding Terminal:Without
Type of Contact:1 pole, NO
Bushing Diameter:16 mm / .63 in
Bushing Length:15 mm / .59 in
Low Profile:Yes
Attachment Method:Screw-On
Screw & Hole Thread Size:M16 x 1
Switch Type:Pushbutton
Dust Proof:Yes
Push Button Switch Product Type:Vandal Resistant
Oil-Tight:No
Temperature Rating:Standard
Supplier Product:Push Button Switches
Part Alias:2342832-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: