2342832-4

AVC16L FLAT S04 RED R 500MM/2X3

Enhance your control panel with the AVC16L FLAT S04 RED R 500MM/2X3 Push Button Switch. Designed for vertical mounting, this sleek silver switch features a round actuator for easy operation. With a SPST contact configuration and On-Off switch operation, it offers reliable performance. The illuminated design adds a touch of modernity, while the epoxy seal ensures durability. Rated for 5-24 VDC, it meets RoHS compliance standards, making it a sustainable choice for your projects. Elevate your switch game with this premium offering.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2342832-4
Amperage:1 A
Mount Type:Panel
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Actuator Color:Silver
Cap Color:Silver
Rated Voltage:5 - 24 VDC
SKU:AMP2342832-4
series:Alcoswitch AVC16
Actuator Force:0 g / 0 oz
Actuator Material:Steel
Actuator Profile:Flush
Bushing Style:Threaded
Bushing Thread Size:M16 x 1
Case Material:Stainless Steel
Ganged:No
Number of Actuators:1
Panel Cutout Size:16 (Diameter) mm / .63 (Diameter) in
ESD Grounding Terminal:Without
Type of Contact:1 pole, NO
Bushing Diameter:16 mm / .63 in
Bushing Length:15 mm / .59 in
Low Profile:Yes
Attachment Method:Screw-On
Screw & Hole Thread Size:M16 x 1
Switch Type:Pushbutton
Dust Proof:Yes
Push Button Switch Product Type:Vandal Resistant
Oil-Tight:No
Temperature Rating:Standard
Supplier Product:Push Button Switches
Part Alias:2342832-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: