2342833-7

AVC16M FLAT AIO RGB RL 500MM/2X3

Enhance your setup with the AVC16M Flat AIO RGB RL. Measuring 500mm, this sleek push button switch features a durable panel mount design with epoxy seal for added protection. The vertical mount angle and SPST contact configuration ensure reliable performance, while the round actuator and illuminated design in a stylish silver finish add a touch of sophistication to any application. Operating at a rated voltage of 5-24 VDC and compliant with RoHS standards, this switch offers both versatility and eco-friendliness. Upgrade your control system with the AVC16M and experience seamless functionality with a touch of elegance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2342833-7
Amperage:1 A
Mount Type:Panel
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Cap Color:Silver
Rated Voltage:5 - 24 VDC
SKU:AMP2342833-7
series:Alcoswitch AVC16
Actuator Force:0 g / 0 oz
Actuator Material:Aluminum
Actuator Profile:Flush
Bushing Style:Threaded
Bushing Thread Size:M16 x 1
Case Material:Aluminum
Ganged:No
Number of Actuators:1
Panel Cutout Size:16 (Diameter) mm / .63 (Diameter) in
ESD Grounding Terminal:Without
Type of Contact:1 pole, NO
Bushing Diameter:16 mm / .63 in
Bushing Length:15 mm / .59 in
Low Profile:Yes
Attachment Method:Screw-On
Screw & Hole Thread Size:M16 x 1
Switch Type:Pushbutton
Dust Proof:Yes
Push Button Switch Product Type:Vandal Resistant
Oil-Tight:No
Temperature Rating:Standard
Supplier Product:Push Button Switches
Part Alias:2342833-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: