2342834-4

Heilind Number:AMP2342834-4
Manufacturer:TE Connectivity
Manufacturer Number:2342834-4
ECAD Model:
3D Model

Description:

AVC19L FLAT S04 RED R 500MM/1X6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2342834-4
Amperage:1 A
Mount Type:Panel
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Actuator Color:Silver
Cap Color:Silver
Rated Voltage:5 - 24 VDC
SKU:AMP2342834-4

Detailed Description

Elevate your control panel with the AVC19L FLAT S04 Push Button Switch in striking red. Designed for seamless integration, this switch features a vertical mount angle with an epoxy seal for added durability. The SPST contact configuration ensures reliable performance, while the round silver actuator allows for easy operation. With an illumination option and an on-off switch operation, it's perfect for a variety of applications. RoHS compliant and rated for 5-24 VDC, this switch is both environmentally friendly and versatile. Upgrade your setup with this sleek and functional component.