2342835-2

Heilind Number:AMP2342835-2
Manufacturer:TE Connectivity
Manufacturer Number:2342835-2
ECAD Model:
3D Model

Description:

AVC19L FLAT AIO RED RL 500MM/1X6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2342835-2
Amperage:1 A
Mount Type:Panel
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Actuator Color:Silver
Cap Color:Silver
Rated Voltage:5 - 24 VDC
SKU:AMP2342835-2

Detailed Description

Enhance your control panel with the AVC19L Flat AIO Red RL Push Button Switch, a sleek and durable solution for efficient operation. With a 500mm length and a single 6mm mounting hole, it offers easy installation and a secure fit. Featuring an SPST contact configuration and a round actuator, it provides reliable performance for various applications. The silver actuator and cap add a touch of sophistication, while the illuminated design ensures clear visibility. Operating at a voltage range of 5-24 VDC and with RoHS compliance, it is both versatile and environmentally friendly. Elevate your switch setup with this high-quality component.