2342842-3

Heilind Number:AMP2342842-3
Manufacturer:TE Connectivity
Manufacturer Number:2342842-3
ECAD Model:
3D Model

Description:

AVP22M FLAT S04 RGB R 500MM/1X6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2342842-3
Amperage:1 A
Mount Type:Panel
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Cap Color:Silver
Rated Voltage:5 - 24 VAC, 5 - 24 VDC
SKU:AMP2342842-3

Detailed Description

Enhance your control panel with the AVP22M FLAT S04 RGB R 500MM/1X6 illuminated push button switch. Featuring a sleek silver design with a round actuator, this switch offers a reliable SPST contact configuration. With a vertical mount angle and epoxy seal, it ensures secure installation in any application. The switch operates in an Off-(On) and On-(Off) function, making it versatile for various control needs. Rated for use with 5-24 VDC and 5-24 VAC, it is suitable for a range of voltage requirements. Plus, with RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your switch control experience with this high-performance push button.