2342844-2

Heilind Number:AMP2342844-2
Manufacturer:TE Connectivity
Manufacturer Number:2342844-2
ECAD Model:
3D Model

Description:

AVP22M CONC. AIB NL 500MM/1X6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2342844-2
Amperage:1 A
Mount Type:Panel
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Black
Cap Color:Black
Rated Voltage:5 - 24 VAC, 5 - 24 VDC
SKU:AMP2342844-2

Detailed Description

Enhance your control panel with the AVP22M Concentric AIB NL Push Button Switch, featuring a vertical mount and epoxy seal for reliable performance. With a sleek black round actuator and matching cap, this SPST switch offers easy operation in Off-(On) and On-(Off) modes. Suitable for both 5-24 VDC and 5-24 VAC systems, it ensures versatility in various applications. Designed for durability and compliance with RoHS standards, this switch is a high-quality addition to any setup in need of a dependable control interface. Elevate your control panel with the AVP22M.