| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2344655-7 |
| Gain: | 5.9 dB |
| VSWR: | 2.7:1 |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Band Type: | Triple Band |
| Impedance: | 50 Ω |
| Antenna Type: | PCB |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Adhesive |
| Frequency Range: | 2450 - 2750 MHz, 5350 - 7000 MHz |
| Center Frequency: | 2600 MHz, 6175 MHz |
| Application: | Bluetooth, Wi-Fi |
| Antenna Termination Type: | MHF4 |
| SKU: | AMP2344655-7 |
2344655-7
| Heilind Number: | AMP2344655-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2344655-7 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Description:
PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Achieve seamless connectivity with this RoHS-compliant Triple Band PCB Antenna, designed for ZigBee, Bluetooth, and various 802.11 protocols. Operating at a gain of 5.9 dB with a VSWR of 2.7:1, it ensures optimal signal strength and efficiency across the 2.4GHz and 5GHz frequency bands. The linearly polarized omnidirectional antenna, terminated with an MHF4 connector, offers easy internal/embedded mounting using adhesive. Ideal for Bluetooth and Wi-Fi applications, this high-performance antenna caters to diverse wireless communication needs in a compact and efficient design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2334884-1 | ![]() |


